LogiLink C6A102S Network Cable CAT 6A S/FTP Grey 15m 1 piece RJ45 connectors

MPN
C6A102S
Brand
LogiLink
EAN-13
4052792055856
Order Code
16-8174
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Was Unit Price (Ex VAT)
1+ £15.11 £14.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

LogiLink C6A102S is a high-performance network cable assembly designed for robust data transmission, identified by the manufacturer’s part number 04052792055856. This CAT 6A S/FTP ethernet cable is engineered to support high-speed network connections with its shielding and twisted pair construction, ensuring minimal electromagnetic interference and reliable signal integrity over its 15-metre length. Equipped with specialised RJ45 connectors at both ends, it is particularly suited for professional networking environments, including connecting routers, switches, and patch panels, where reliable data transfer is critical. The cable's durability and adherence to CAT 6A standards make it an ideal choice for applications requiring stable gigabit or multi-gigabit Ethernet performance in data centres, office infrastructure, and other demanding network setups. Its grey outer sheath provides a professional finish, making it both functional and aesthetic in various technical installations.
Type Network cable, patch cable
Length 15.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot