LogiLink C6A071S Network Cable CAT 6A S/FTP 5 m White

MPN
C6A071S
Brand
LogiLink
EAN-13
4052792055696
Order Code
16-8149
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
2+ £5.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

LogiLink C6A071S refers to a high-performance network cable designed to meet the demanding needs of modern network infrastructures. This CAT 6A S/FTP cable extends 5 metres in length and is colour-coded in white for easy integration into various setups. Engineered with shielded foiled twisted pairs, it delivers superior protection against electromagnetic interference, making it suitable for high-speed data transmission up to 10 Gigabits per second over short distances. Fitted with standard RJ45 connectors, it is ideal for use in connecting workstations, routers, and network servers within data centres or office environments. This cable ensures reliable connectivity for applications that require robust and stable network performance.
Type Network cable, patch cable
Length 5.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot