LogiLink C6A055S Network Cables RJ45 CAT 6A S/FTP 2.00 m Green 1-1 wired

MPN
C6A055S
Brand
LogiLink
EAN-13
4052792056174
Order Code
16-8137
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
3+ £3.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

LogiLink C6A055S is a high-performance network cable designed for robust connectivity, featuring RJ45 connectors and conforming to CAT 6A specifications. The cable is 2.00 metres in length and comes in a distinct green colour, with S/FTP shielding that guards against electromagnetic interference, making it suitable for high-speed data transmission up to 10 Gbps. This 1-1 wired ethernet cable, identified with the GTIN 04052792056174, is well-suited for both residential and industrial network installations, including use as a patch cable in structured cabling systems and connections between routers and network switches. Engineered for durability and reliable performance, it is an ideal choice for engineers seeking to establish stable, high-quality network connections in demanding environments.
Type Network cable, patch cable
Length 2.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot