LogiLink C6A044S Network Cable CAT 6A S/FTP Red 1.50 m RJ45 1-1 wired

MPN
C6A044S
Brand
LogiLink
EAN-13
4052792056051
Order Code
16-8128
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
3+ £2.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

LogiLink C6A044S Network Cable offers a robust solution for high-speed data transmission applications. This CAT 6A S/FTP ethernet cable, measuring 1.50 metres in length and coloured red, is designed with RJ45 connectors and a 1-1 wiring configuration, ensuring reliable performance in both commercial and residential environments. Engineered for superior shielding, the S/FTP (Shielded Foiled Twisted Pair) construction minimises electromagnetic interference, making it ideal for environments with high levels of electrical noise and ensuring stable connectivity. This network cable is particularly suited for use as a patch cable in data centres, connecting routers, switches, or patch panels where high-speed and reliable network connections are essential. Its durable design and compliance with industry standards make it a dependable choice for engineers seeking a high-performance cabling solution.
Type RJ45 plug
Length 1.50m
Colour Red
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot