LogiLink C6A042S Network Cable CAT 6A S/FTP Grey 1.50 m

MPN
C6A042S
Brand
LogiLink
EAN-13
4052792055795
Order Code
16-8126
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
3+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

LogiLink C6A042S is a high-performance network cable designed for reliable data transmission with a length of 1.50 metres, clad in a grey sheath. This CAT 6A S/FTP cable is engineered for optimal shielding, minimising crosstalk and electromagnetic interference, making it suitable for high-speed network environments. Equipped with RJ45 connectors, it supports data rates up to 10 Gbps, making it ideal for demanding applications such as data centres, server rooms, and complex IT infrastructures. This cable is particularly suited for connecting routers, switches, and patch panels, ensuring a stable and efficient network. The robust design and superior performance characteristics of the LogiLink C6A042S make it an excellent choice for engineers looking to maintain high network standards.
Type Network cable, patch cable
Length 1.50m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot