LogiLink C6A036S Network Cable CAT 6A S/FTP 1.00 m Blue RJ45

MPN
C6A036S
Brand
LogiLink
EAN-13
4052792056266
Order Code
16-8122
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
3+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 209 in stock

LogiLink C6A036S is a high-performance network cable designed to meet the rigorous standards of Category 6A (CAT 6A) specifications. This 1.00 metre, shielded foil-twisted pair (S/FTP) ethernet cable is encased in a robust blue jacket and features RJ45 connectors, ensuring reliable data transmission with reduced interference. The cable is optimised for use in data centres, server rooms, or any environment where stable and fast network connectivity is essential. It supports data speeds up to 10 Gbps, making it suitable for both home and enterprise networking applications, including high-speed internet connections and efficient networking between routers, switches, and other network devices. Each LogiLink C6A036S cable is manufactured to precise specifications, ensuring consistent performance and durability.
Type RJ45 plug
Length 1.00m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot