LogiLink C6A024S Network Cable Red CAT 6A S/FTP 0.50 m RJ45 1-1 wired

MPN
C6A024S
Brand
LogiLink
EAN-13
4052792056037
Order Code
16-8112
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
5+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

LogiLink, part number C6A024S, presents a robust network cable designed for high-speed data transmission, complying with Category 6A (CAT 6A) standards. This cable features S/FTP shielding to minimise electromagnetic interference, ensuring reliable performance in demanding network environments. The 0.50 metre length is ideal for connecting devices over short distances in data centres or office settings, offering a compact solution without excess cable slack. Engineered with RJ45 connectors, this cable ensures compatibility with various networking equipment such as routers, switches, and patch panels. Its construction and performance make it well-suited for critical applications requiring efficient data transfer, such as server connections and high-density networking installations.
Type Network cable, patch cable
Length 0.50m
Colour Red
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot