LogiLink BT0073P Headset On-ear Bluetooth Rose Light blue Foldable

MPN
BT0073P
Brand
LogiLink
EAN-13
4052792077278
Order Code
16-8100
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.32 £18.12
10+ £17.53
50+ £17.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

LogiLink BT0073P is a meticulously designed on-ear headset that combines Bluetooth technology with a corded option for versatile audio usage. This headset, finished in a distinct rose and light blue colour scheme, offers users the convenience of a foldable design for enhanced portability and storage. Engineered to include a volume limiter, it ensures the audio output stays within safe listening levels, making it suitable for prolonged use in varying environments. The BT0073P is particularly advantageous in engineering and technical fields where audio clarity is paramount, such as in communications work or audio testing environments, where reliable and consistent audio delivery is essential. Its dual functionality, robust construction, and thoughtful design elements make it an ideal choice for professionals who require dependable audio gear.
Type On ear
Cable Length 1.20m
Colour Blue
Weight 155g
Bluetooth Version 5.4
Charging Capacity (max.) 1.4W
Charging Capacity (min.) 1.4W
Charging Method (Power Delivery) w/o USB Power Delivery
Depth 168mm
Height 75mm
Max. battery life 25h
Max. Range 10m
Width 178mm

Reviews

Be the first to submit a review

Trustpilot