LogiLink BT0060 On-ear headset Bluetooth Black Stereo Earphones Headphones

MPN
BT0060
Brand
LogiLink
EAN-13
4052792064643
Order Code
16-8093
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.98 £26.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 13/11/2026

LogiLink BT0060 is an on-ear Bluetooth headset designed to deliver high-quality stereo sound in a compact and durable form factor. The headset features a sleek black finish and utilises Bluetooth® technology, allowing for wireless connectivity to a variety of devices, including PCs and smartphones. Engineered for comfort and functionality, this headset provides reliable performance for applications such as telecommunication in office environments, multimedia consumption, and remote collaboration. Its intuitive controls and lightweight structure make it suitable for extended periods of use, aligning with the ergonomic needs of professionals who require efficient communication tools in dynamic working conditions.
Type On ear
Cable Length 170mm
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 160g
Bluetooth Version 5.0
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Connectable devices 1
Frequency Range (microphone) 10 - 28000Hz
Height 190mm
Impedance 32Ω
Max. Range 10m
Power Supply Li-ion rechargeable battery (built-in)
Technology Li-ion
Width 65mm

Reviews

Be the first to submit a review

Trustpilot