LogiLink BP0169 Monitor wall mount Black Rotatable Height-adjustable Tiltable

MPN
BP0169
Brand
LogiLink
EAN-13
4052792070880
Order Code
16-8085
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

LogiLink BP0169 is a monitor wall mount designed for optimal flexibility and user comfort. This robust mount is engineered in a sleek black finish and supports rotational, height-adjustable, and tiltable configurations, allowing versatile positioning to suit various viewing needs. Additionally, it offers swivelling capabilities for enhanced manoeuvrability, making it an ideal choice for dynamic work environments and engineering workstations where precise monitor placement is essential. Its application is particularly suitable in settings requiring efficient space management and ergonomic considerations, such as control rooms, design studios, and technical workspaces where wall-mounted displays are favoured.
Adjustable Height Yes
Rotation Yes°
Type Wall Mount
Max. load Capacity 20kg
Add-on displays 1
Colour Black
Depth 116mm
Dimensions (W x H x D) 547 x 480 x 116 mm
Height 480mm
Pneumatic technology No
Rack size 483 mm (19")
Weight 3275g
Width 547mm

Reviews

Be the first to submit a review

Trustpilot