LogiLink BP0065 Monitor riser Black Rigid PC Mount Displays Docking Stations

MPN
BP0065
Brand
LogiLink
EAN-13
4052792050615
Order Code
16-8081
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 68 availableBack-order availability date - 04/12/2026

LogiLink BP0065 Monitor Riser provides a robust and practical solution for elevating display units. Engineered with a rigid black PC construction, the riser is designed to securely support a monitor, accommodating the demands of various workspace setups. Suitable for integration with docking stations, the BP0065 enhances ergonomic efficiency by elevating the screen to an optimal viewing height, reducing neck strain. This product is typically utilised in office environments, IT setup departments, or any professional workspace where monitors require stabilised elevation for improved user posture and workspace organisation. The design and material choices ensure durability while maintaining a sleek aesthetic that complements modern technological interiors.
Adjustable Height No
Rotation No
Type Monitor riser
Max. load Capacity 20kg
Add-on displays 1
Colour Black
Depth 260mm
Dimensions (W x H x D) 600 x 120 x 260 mm
Height 120mm
Holder Type Rigid
Material Steel
Pneumatic technology No
Weight 1800g
Width 600mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot