LogiLink BP0044 Monitor Stand 13"-32" Black Height-adjustable Tiltable

MPN
BP0044
Brand
LogiLink
EAN-13
4052792046496
Order Code
16-8077
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 12/11/2026

LogiLink BP0044 is a versatile monitor stand accommodating displays ranging from 13 inches to 32 inches. Designed to support the efficient use of workspace in engineering environments, this black, height-adjustable stand provides advanced manoeuvrability with its tiltable, swivelling, and rotatable features. It is ideal for applications requiring frequent screen adjustments, such as CAD workstations or control room setups, allowing users to tailor the monitor position for optimal ergonomic comfort. The stand's robust construction ensures stability and durability, making it suitable for intensive use in both office and industrial settings. As it facilitates the correct alignment of monitors, it aids in reducing physical strain and enhancing productivity.
Adjustable Height Yes
Rotation Yes°
Type Monitor base
Max. load Capacity 8kg
Add-on displays 1
Colour Black
Depth 28cm
Dimensions (W x H x D) 39 x 46.5 x 28 cm
Height 46.5cm
Pneumatic technology No
Suitable For 33,0 cm (13") - 81,3 cm (32")
Tilt Range (top) 45°
Weight 3.40kg
Width 39cm

Reviews

Be the first to submit a review

Trustpilot