LogiLink BP0039 TV wall mount Tiltable 94 cm to 177.8 cm 37" to 70" screens

MPN
BP0039
Brand
LogiLink
EAN-13
4052792046373
Order Code
16-8075
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 05/10/2026

LogiLink BP0039, also known by its alternate description 1651165, is a tiltable TV wall mount designed to accommodate screens ranging from 94 cm to 177.8 cm, specifically 37 inches to 70 inches. This robust wall mount offers an adjustable tilt mechanism, providing optimal viewing angles and reducing glare for enhanced image clarity. Constructed with durable materials to ensure stability and safety, it is suitable for both residential and commercial environments where secure and flexible TV positioning is essential. The LogiLink BP0039 is particularly beneficial in engineering applications involving audiovisual installations in conference rooms, educational institutions, and public display areas.
Type Wall mount
Maximum screen size 70"
Max. load Capacity 35kg
Colour Black
Depth 205mm
Dimensions (W x H x D) 665 x 422 x 205 mm
Distance to wall (min.) 20.5mm
For Screen Size 94,0 cm (37") - 177,8 cm (70")
Height 422mm
Holder Type Tiltable
Pneumatic technology No
Tilt Range (bottom) -8°
Weight 1.20kg
Width 665mm

Reviews

Be the first to submit a review

Trustpilot