LOCTITE 2155333 HY 4080 GY Toughened Hybrid Adhesive 400g

MPN
2155333
Brand
LOCTITE
EAN-13
4058093008102
Order Code
87-7353
Country of Origin
Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    50g 400g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £119.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 21/10/2026

LOCTITE® HY 4080 GY is a two-part, grey, cyanoacrylate / acrylic hybrid structural adhesive providing toughness and excellent adhesion to metals, composites and plastics.

At room temperature it provides a fast fixture and high operational strength within the first hour. It has good resistance to peel and impact loads while maintaining high shear strength over a wide range of temperatures and larger gaps.


  • High viscosity (thixotropic) before curing
  • Excellent adhesion to metals, composites and plastics
  • Fast fixture at room temperature with high operational strength within the first hour
  • Good resistance to peel and impact loads while maintaining high shear strength
  • Colour: grey when mixed
  • Supplied in a 400g pack
  • LOCTITE type HY 4080GY

For best application results use a LOCTITE 400ml adhesive mixing nozzle (IDH 1573135).
Type Cyanoacrylate
Colour Grey
Dispensing Method Syringe
Volume 400g
Applications Structural bonding
Cure type Two component mix
Gap fill 5.0mm
Key characteristics Thixotropic, Viscosity: high viscosity
Shear strength, Aluminium (etched) 2960.0 psi
Shear strength, Steel (grit blasted) 3670.0 psi
Viscosity, cone & plate, @ 25.0 °C Shear rate 100 s?¹ 9500.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot