LOCTITE 871787 435 Clear Toughened Instant Adhesive 20g

MPN
871787
Brand
LOCTITE
EAN-13
5010266412825
Order Code
87-0393
Country of Origin
Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £32.44 £30.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockAdditional quantity lead time 8 days

LOCTITE 435 is a rubber-toughened adhesive with increased flex and peel strength with enhanced resistance to shock.


  • Provides rapid bonding on a wide range of materials, including metals, plastics and elastomers, as well as porous and absorbent materials like wood, paper, leather and fabric
  • Supplied in a 20g applicator bottle
  • LOCTITE type 435
Type Instant
Colour Clear
Dispensing Method Bottle
Volume 20g
Application method Manual, Dispense system
Applications Bonding close fitting parts
Fixture time, Steel 30.0 s - 45.0 s
Gap fill 0.15mm
Key characteristics Toughened, Impact resistant, Viscosity: low viscosity, Flexible, Surface insensitive
Operating Temperature -40.0 °C - 100.0 °C ( -40.0 °F - 212.0 °F )
Shear strength, Mild Steel (grit blasted) 18.5 N/mm² ( 2700.0 psi )
Technology Ethyl cyanoacrylate
Viscosity 200.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot