LOCTITE 456621 4305 UV Curing Instant Adhesive High Viscosity 20g

MPN
456621
Brand
LOCTITE
EAN-13
5010266369730
Order Code
87-7431
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £36.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 8 days

LOCTITE 4305 is designed for bonding applications that require very rapid fixturing, fillet cure or surface cure. LOCTITE 4305's UV light cure properties facilitate rapid curing of exposed surface areas thereby minimizing blooming and providing an alternative to solvent-borne accelerators.


  • Colour: transparent, pale green
  • Viscosity 900mPa.s
  • Depth of cure >13mm
  • Tack free time* <5s
  • Fixturing time** 2s
  • Shore hardness: D 77
  • Well suited for plastics
  • Suitable for metals, ceramics and for use in the assembly of disposable medical devices
  • Service temperature range: -40 to +100°C
  • Supplied in 20g packs
  • LOCTITE type 4305

*Cured with LOCTITE 97055, 100mW/cm² at 365nm

**Irradiated with 6mW at 365nm

Type Light cure adhesive
Colour Green
Dispensing Method Bottle
Volume 20ml

Reviews

Be the first to submit a review

Trustpilot