LOCTITE 40620 406 Superglue 20g Fast Gluing for Plastics & Elastomers

Image Representative of Range

LOCTITE 40620 406 Superglue 20g Fast Gluing for Plastics & Elastomers

MPN
40620
Brand
LOCTITE
EAN-13
4100630406206
Order Code
12-4138
Country of Origin
Ireland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 633 availableBack-order availability date - 06/07/2026

Henkel's LOCTITE® 406 Superglue 40620 is a fast-acting cyanoacrylate adhesive, ideal for bonding difficult substrates. This multi-purpose glue offers exceptional performance and is perfect for quick repairs on plastics, rubber, and elastomers. Known for its stability and versatility, it's an essential tool in the manufacturing and repair industries.
Type Superglue
Colour Clear
Volume 20g
Heat resistance -40 to +120°C
Processing time Solid in 2 - 10 seconds
Suitable For Plastics, Rubber, metals
Viscosity 20 mPas

Reviews

Be the first to submit a review

Trustpilot