LOCTITE 2747572 SF 7455 Tak Pak Activator 500ml

MPN
2747572
Brand
LOCTITE
EAN-13
4058093037300
Order Code
87-7439
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £69.57
10+ £65.81
50+ £62.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 28/11/2026


LOCTITE SF 7455 is used where increased cure speed of LOCTITE cyanoacrylate adhesives is required. It can be either pre- or post-applied to the bond, but is especially suited for post-application on cyanoacrylate adhesive to ensure rapid fixturing. Typical applications include securing wires or coils to PCBs, tamper-proofing adjustable components, mounting stand-offs, edge guides and board stiffeners.

LOCTITE SF 7455's typical applications include bonding dissimilar materials such as metals, glass or ceramics and where fast fixturing is required between close fitting parts.


  • Medium viscosity
  • Low density: SG = 1.0
  • High strength
  • Working time: 60 minutes
  • Fixture time: 180 minutes
  • Viscosity 35Pa.s
  • Tensile strength: 32N/mm²
  • Peel strength: 8N/mm
  • Service temperature range: -55 to +120°C
  • Colour mix: off-white
  • Supplied in a 500ml can
  • LOCTITE type SF 7455
Type Activator
Dispensing Method Can
Volume 500ml
Colour Clear
Lifetime Warranty No

Reviews

Be the first to submit a review

Trustpilot