LOCTITE SF 7455 Tak Pak Activator

LOCTITE Brand: LOCTITE

LOCTITE SF 7455 is a colourless, amine-based accelerator used to increase the cure speed of cyanoacrylate adhesives and can be applied before or after the bond to ensure rapid fixturing. Used for securing wires or coils to PCBs, tamper-proofing adjustable components, mounting stand-offs, edge guides, etc, it can also bond dissimilar materials such as metals, glass or ceramics.

  • General purpose
  • Suitable for all substrates
  • Fast fixturing between close fitting parts
  • For post-application
  • Available in aerosols of 25ml or 150ml
Description Image Product Buy Pricing (Ex VAT) Dispensing Method Volume Viscosity Lifetime Warranty Type Colour
LOCTITE 2733633 SF 7455 Tak Pak Activator 25ml
LOCTITE 2733633 SF 7455 Tak Pak Activator 25ml
Standard range
Order code: 63-1096
MPN: 2733633

Despatched same day - 207 in stockAdditional quantity lead time 8 days
1+ £16.60
10+ £14.90
50+ £13.81
Price per unit Ex VAT
Aerosol 25ml 35Pa.s Activator Clear
LOCTITE 2733589 SF 7455 Tak Pak Activator Aerosol 150ml
LOCTITE 2733589 SF 7455 Tak Pak Activator Aerosol 150ml
Standard range
Order code: 87-7335
MPN: 2733589

Despatched same day - 19 in stockAdditional quantity lead time 8 days
1+ £29.77
10+ £27.45
50+ £25.43
Price per unit Ex VAT
Aerosol 150ml Activator Clear
LOCTITE 2747572 SF 7455 Tak Pak Activator 500ml
LOCTITE 2747572 SF 7455 Tak Pak Activator 500ml
Extended range
Order code: 87-7439
MPN: 2747572

Out of stockBack-order availability date - 28/11/2026
1+ £69.57
10+ £65.81
50+ £62.57
Price per unit Ex VAT
Can 500ml No Activator Clear

Trustpilot