LOCTITE 2712749 402 Ultra-Performing Instant Adhesive 500g

MPN
2712749
Brand
LOCTITE
EAN-13
4058093034774
Order Code
87-7437
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    20g 500g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £757.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/09/2026

LOCTITE 402 is an ultra-performing, fast-setting instant adhesive that provides reliable performance under extreme operating temperatures up to 135°C.

LOCTITE 402 cures quickly and creates strong, durable bonds to a wide range of plastic, rubber, and metal substrates – including difficult-to-bond materials. LOCTITE 402 is ideally suited for the joining of small parts in high-speed production applications as well as quick, on-the-go repairs.


  • Ultra-performance adhesive
  • Temperature resistance up to 135°C
  • Unique, patented formula with reduced hazardous ingredients
  • Perfect for quick repairs as well as high speed production applications
  • Supplied in 500g container
  • Manufacturer's part 2712749
Type Instant
Colour Clear
Dispensing Method Bottle
Volume 500g

Reviews

Be the first to submit a review

Trustpilot