402 Ultra-Performing Instant Adhesive

LOCTITE Brand: LOCTITE

LOCTITE 402 is an ultra-performing, fast-setting instant adhesive that provides reliable performance under extreme operating temperatures up to 135°C.

LOCTITE 402 cures quickly and creates strong, durable bonds to a wide range of plastic, rubber, and metal substrates – including difficult-to-bond materials. LOCTITE 402 is ideally suited for the joining of small parts in high-speed production applications as well as quick, on-the-go repairs.

  • Ultra-performance adhesive
  • Temperature resistance up to 135°C
  • Unique, patented formula with reduced hazardous ingredients
  • Perfect for quick repairs as well as high speed production applications
  • Supplied in 20g or 500g containers
  • Manufacturer's part 2714623 (20g) or 2712749 (500g)
Description Image Product Buy Pricing (Ex VAT) Volume Temperature resistance Type Colour Dispensing Method
LOCTITE 2714623 402 Ultra-Performing Instant Adhesive 20g
LOCTITE 2714623 402 Ultra-Performing Instant Adhesive 20g
Extended range
Order code: 87-7436
MPN: 2714623

Available to back orderBack-order availability date - 24/10/2026
1+ £40.64
Price per unit Ex VAT
20g up to 135°C Instant Clear Bottle
LOCTITE 2712749 402 Ultra-Performing Instant Adhesive 500g
LOCTITE 2712749 402 Ultra-Performing Instant Adhesive 500g
Extended range
Order code: 87-7437
MPN: 2712749

Available to back orderBack-order availability date - 24/10/2026
1+ £623.04
Price per unit Ex VAT
500g Instant Clear Bottle

Trustpilot