LOCTITE 243 1918246 Screw Locking Varnish Medium Strength 10ml

Image Representative of Range

LOCTITE 243 1918246 Screw Locking Varnish Medium Strength 10ml

MPN
1918246
Brand
LOCTITE
EAN-13
2050000078279
Order Code
12-4132
Country of Origin
Ireland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 619 in stock

The LOCTITE® screw locking varnish, manufactured by LOCTITE, offers medium strength in a convenient 10 ml bottle. This adhesive serves as a reliable thread sealant and screw locking varnish, ideal for preventing fastener loosening due to vibrations. It is typically used in applications requiring secure and durable fastening while allowing disassembly with standard hand tools.
Type Screw locking varnish
Strength Medium
Volume 10ml
Heat resistance 150°C
Maximum Temperature 180°C
Min. temperature -55°C
Suitable For Threads to M36

Reviews

Be the first to submit a review

Trustpilot