LOCTITE 234779 620 Retaining Compound - High Strength High Temp 50ml

MPN
234779
Brand
LOCTITE
EAN-13
5010266620510
Order Code
63-1079
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

LOCTITE 620 has been designed for the bonding of cylindrical fitting parts. It cures in the absence of air, when confined between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration. Typical applications include locating pins in radiator assemblies, sleeves in pump housings and bearings in auto transmissions. LOCTITE 620 is particularly suitable for applications where temperature resistance up to 200°C is required.
  • High temperature resistance
  • Colour: Green
  • Max. gap size: 0.2mm
  • Service temperature range: -55 to +230°C
  • Tensile shear strength in N / mm²: > 24.1
  • Fixture time steel: 80 minutes
  • DVGW approval (EN 751-1): NG-5146AR0622
  • Supplied in a 50ml bottle
  • LOCTITE type 620
Type Retainer
Strength High
Dispensing Method Bottle
Volume 50ml
Colour Green

Reviews

Be the first to submit a review

Trustpilot