LOCTITE 232767 AA 350 UV Adhesive 250ml

MPN
232767
Brand
LOCTITE
EAN-13
5010266350561
Order Code
87-7411
Country of Origin
Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £207.45
10+ £202.66
50+ £197.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

LOCTITE AA 350 is a transparent, light amber, medium viscosity, UV light-cured acrylic adhesive with good resistance to chemicals and high humidity which is suitable for bonding glass and metals and can also be used on plastics and ceramics.


  • Cures on demand
  • Resistant to humidity and chemicals
  • Tack-free time 20 seconds
  • Fixture time 15 seconds
  • Depth of cure 4mm
  • Service temperature range -40ºC to +120ºC
  • Supplied in 250ml container
  • Manufacturer's part 232767
Type Light cure adhesive
Colour White
Dispensing Method Bottle
Volume 250ml

Reviews

Be the first to submit a review

Trustpilot