LOCTITE 230844 245 Medium Strength High Viscosity Thixotropic 250ml

MPN
230844
Brand
LOCTITE
EAN-13
5010266245560
Order Code
87-7015
Country of Origin
Ireland
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    50ml 250ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £189.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

Medium strength, medium viscosity methacrylate threadlocking adhesive from LOCTITE, formulated for large threads up to M80 in size.

This product is intended for fasteners requiring normal disassembly with standard hand tools and is suitable for metals that include steel, brass and stainless steel.


  • Breakaway torque 13Nm
  • Supplied in containers of 250ml
  • Manufacturer's part 230844
Type Threadlocker
Strength Medium
Dispensing Method Bottle
Volume 250ml
Chemical basis / base Methacrylate
Colour Clear
Fixture time 12.0 min - 240.0 min
Key characteristics Thixotropic
Recommended for use with Metal: brass, Metal: steel - stainless steel, Metal: steel
Viscosity, Brookfield - RVT, @ 25.0 °C Spindle 5, speed 2.5 rpm 5600.0 mPa·s (cP) - 10000.0 mPa·s (cP)
Viscosity, EN 12092 - MV, @ 25.0 °C Shear Rate 129 s?¹ 17500.0 mPa·s (cP) - 52500.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot