LOCTITE 245 Medium Strength High Viscosity Thixotropic

LOCTITE Brand: LOCTITE

Medium strength, medium viscosity methacrylate threadlocking adhesive from LOCTITE, formulated for large threads up to M80 in size.

This product is intended for fasteners requiring normal disassembly with standard hand tools and is suitable for metals that include steel, brass and stainless steel.

  • Breakaway torque 13Nm
  • Supplied in containers of 50ml or 250ml
Description Image Product Buy Pricing (Ex VAT) Volume Type Strength Dispensing Method Chemical basis / base Colour Fixture time Key characteristics Recommended for use with Viscosity, Brookfield - RVT, @ 25.0 °C Spindle 5, speed 2.5 rpm Viscosity, EN 12092 - MV, @ 25.0 °C Shear Rate 129 s?¹
LOCTITE 230832 245 Medium Strength High Viscosity Thixotropic 50ml
LOCTITE 230832 245 Medium Strength High Viscosity Thixotropic 50ml
Standard range
Order code: 87-7013
MPN: 230832

Despatched same day - 8 in stockAdditional quantity lead time 8 days
1+ £43.19
Price per unit Ex VAT
50ml Threadlocker Medium Bottle Methacrylate Clear 12.0 min - 240.0 min Thixotropic Metal: brass, Metal: steel - stainless steel, Metal: steel 5600.0 mPa·s (cP) - 10000.0 mPa·s (cP) 17500.0 mPa·s (cP) - 52500.0 mPa·s (cP)
LOCTITE 230844 245 Medium Strength High Viscosity Thixotropic 250ml
LOCTITE 230844 245 Medium Strength High Viscosity Thixotropic 250ml
Extended range
Order code: 87-7015
MPN: 230844

Available to back orderBack-order availability date - 29/10/2026
1+ £189.52
Price per unit Ex VAT
250ml Threadlocker Medium Bottle Methacrylate Clear 12.0 min - 240.0 min Thixotropic Metal: brass, Metal: steel - stainless steel, Metal: steel 5600.0 mPa·s (cP) - 10000.0 mPa·s (cP) 17500.0 mPa·s (cP) - 52500.0 mPa·s (cP)

Trustpilot