LOCTITE 229174 EA 3473 A&B Metal Set S3 500g

MPN
229174
Brand
LOCTITE
EAN-13
5010266146713
Order Code
87-7273
Country of Origin
Belgium
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £54.16
10+ £50.14
50+ £46.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

LOCTITE EA 3473 is a 2-part steel-filled epoxy adhesive and is ideal for repairing worn parts such as shafts, housings, keyways and flanges as well as broken or damaged parts such as castings, pipes or fabrications. It can be used for filling cavities, levelling machinery, repairing cast-steel plates, making core moulds, applying a sacrificial coating or sealing leaking pipes.


  • Repairs holes in tanks, leaks in pipes and elbows
  • Renews stripped threads
  • Rebuilds worn steel parts
  • Fast-curing, steel-filled, non-sagging
  • Ideal for emergency repairs
  • Can be used for running repairs to prevent down time
  • Supplied in set of 500g
  • Manufacturer's part 229174
Type Steel filled adhesive
Colour White
Dispensing Method Container
Volume 500g

Reviews

Be the first to submit a review

Trustpilot