LOCTITE 219998 2432 Nuclear Grade 50ml

MPN
219998
Brand
LOCTITE
EAN-13
3255460251975
Order Code
87-7011
Country of Origin
Ireland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
12+ £53.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack-order availability date - 29/10/2026

LOCTITE 2432 is a single-part blue liquid thixotropic dimethacrylate ester acrylic threadlocker with medium strength which has been developed for use on sensitive metals like titanium used in the nuclear industry.

It is ideal for the locking and sealing of threaded fasteners which require normal disassembly with standard hand tools.


  • Particularly suitable for use on stainless steel without the need for surface activation
  • Low halogen and sulphur content
  • One component – so no mixing required
  • Positive under UV light
  • Thixotropic – reduced migration
  • Supplied in 50ml container
  • Manufacturer's part 219998
Type Threadlocker
Strength Medium
Dispensing Method Bottle
Volume 50ml
Applications Threadlocking
Chemical basis / base Dimethacrylate ester
Colour Blue
Cure type Anaerobic cure
Fixture time 20.0 min
Key characteristics Strength: medium strength, Thixotropic, Mix: no mix required
Number of components 1 part
Physical form Liquid
Viscosity, cone & plate Haake PK100, PK1, 2°, @ 25.0 °C Shear Rate 129 s?¹ 150.0 mPa·s (cP) - 450.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot