LOCTITE 2065827 EA ESP109 High Temperature & Toughened Epoxy Adhesive 320ml

MPN
2065827
Brand
LOCTITE
Order Code
87-7413
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £160.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/10/2026

LOCTITE® EA 109 is a cream-coloured, single-part, high temperature, epoxy adhesive designed to provide maximum resistance to impact, shear, cleavage and tensile loads. Best results are achieved by heat curing.

Industry applications include automotive, manufacturing, magnet bonding, filter end-caps, etc.


  • Will bond to a wide variety of surfaces, including oily steel
  • Performance is usually limited by the strength of the substrates themselves
  • Extremely good durability, chemical resistance and high temperature performance
  • Can replace traditional fixing techniques to give enhanced appearance and greater design flexibility
  • Colour: cream
  • Fixture time: 240 minutes
  • Fixture time temperature: 240°C
  • Shear strength: 30N/mm²
  • Technology: epoxy
  • Electrically non-conductive
  • Service temperature range: -40 to +180°C
  • Supplied in a 320ml syringe pack
  • LOCTITE type ESP109
Type Epoxy
Colour White
Dispensing Method Syringe
Volume 320ml
Shear strength 30N/mm2
Technology epoxy

Reviews

Be the first to submit a review

Trustpilot