LOCTITE 2065585 EA 9514 1 Part Heat Cure 300ml

MPN
2065585
Brand
LOCTITE
EAN-13
5010266368757
Order Code
87-7265
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £74.78
10+ £69.24
50+ £64.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

LOCTITE EA 9514 is a single-part high performance grey epoxy adhesive for structural bonding that is formulated for applications requiring characteristics such as filter and magnet bonding. The product is suitable for gap filling and is resistant to operating temperatures up to +200°C.


  • Toughened
  • Suitable for induction curing
  • High shear and peel strength
  • Supplied in cartridge of 300ml
  • Manufacturer's part 2065585
Type Structural adhesive
Colour Grey
Dispensing Method Cartridge
Volume 300ml
Casson viscosity, cone & plate, @ 25.0 °C 30000.0 mPa·s (cP) - 60000.0 mPa·s (cP)
Peel strength, ISO 11339 Mild Steel (grit blasted) 180° 9.5 N/mm

Reviews

Be the first to submit a review

Trustpilot