LOCTITE 2064108 SI 5990 Silicone Copper High Temperature Resistant 100ml

MPN
2064108
Brand
LOCTITE
EAN-13
5010266005492
Order Code
87-7347
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.87 £13.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 29 in stockAdditional quantity lead time 8 days

LOCTITE SI 5990 is a non-corrosive silicone sealant which cures on exposure to moisture in the air to form a tough rubber gasket. It has excellent temperature resistance characteristics and can also be used for electrical insulating applications. This product is typically used in applications up to 350°C.


  • Suitable for all kinds of surfaces including metals and plastics
  • High temperature resistance
  • Oil resistant
  • Copper colour
  • Leading in health and safety features
  • Supplied in container of 100ml
  • Manufacturer's part 2064108

Type General purpose adhesive
Colour Copper
Package Size 100ml
Package Type Tube
Food ProcessingSafe No
Capacity 100ml
Cure speed vs time, 24.0 h 2.5mm
Gap fill 1.0mm
Lap shear strength 1.03 N/mm²
Recommended for use with Metal, Plastic

Reviews

Be the first to submit a review

Trustpilot