LOCTITE 2063254 EA 3421 A&B (1:1) Dual Cartridge 50ml

MPN
2063254
Brand
LOCTITE
EAN-13
5010266330488
Order Code
87-7247
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £25.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/10/2026

LOCTITE EA 3421 is a 2-part, clear amber, general purpose epoxy adhesive which cures slowly at room temperature after mixing. It develops high strength and excellent moisture resistance and its gap filling properties make this adhesive system suitable for rough or poorly fitting surfaces made from metal, ceramic, wood or rigid plastics.

The long working life and medium viscosity make this adhesive system suitable for large surfaces and where adjustment time is needed after assembly.


  • Applications include bonding aluminium window frames and GRP panels
  • Supplied in dual cartridge of 50ml
  • Manufacturer's part 2063254
Type Structural adhesive
Colour Clear
Dispensing Method Cartridge
Volume 50ml

Reviews

Be the first to submit a review

Trustpilot