LOCTITE 2057216 EA 9466 A&B (2:1) Dual Cartridge 50ml

MPN
2057216
Brand
LOCTITE
EAN-13
5010266366029
Order Code
87-0399
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    50ml 400ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.58
10+ £23.94
50+ £22.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 65 in stockAdditional quantity lead time 8 days

LOCTITE 9466 is a tough, multi-purpose, industrial grade epoxy adhesive with extended workable life. Once mixed, the two-component epoxy cures at room temperature to form a tough, off-white bond which provides high peel resistance and high shear strength. The fully cured epoxy is resistant to a wide range of chemicals and solvents, and acts as an excellent electrical insulator.

LOCTITE 9466 provides excellent bond strengths to a wide variety of substrates like metals, ceramic and most plastics. Typical applications include general purpose industrial applications requiring extended work life for adjusting parts during assembly.


  • Medium viscosity
  • Low density - SG = 1.0
  • High strength
  • Working time: 60 min.
  • Fixture time: 180 min.
  • Viscosity in Pa-s: 35
  • Tensile strength: 32 N/mm²
  • Peel strength: 8 N/mm
  • Service temperature range: -55 to +120°C
  • Colour mix: off-white
  • Supplied in a twin 50ml syringe with mixing nozzle
  • LOCTITE type 9466
Type Structural adhesive
Colour White
Dispensing Method Cartridge
Volume 50ml
Fixture time 180.0 min
Mix ratio, by volume 2 : 1
Peel strength, Steel (grit blasted) 8.0 N/mm
Viscosity, Brookfield - RVT, @ 25.0 °C Spindle 5, speed 50 rpm 25000.0 mPa·s (cP) - 60000.0 mPa·s (cP)
Viscosity, Brookfield - RVT, @ 25.0 °C Spindle 6, speed 20 rpm 15000.0 mPa·s (cP) - 50000.0 mPa·s (cP)
Work life 60.0 min

Questions

*Question functionality currently disabled
Question by: Product code: 87-0399

Q. Can you tell me what applicator gun to use with these cartridges ? so far none of ours or the 10:1 Loctite applicator will work with them .. as the Loctite guns are expensive for what they are it would be best if you could specify which one should be used and that they will not fit into standard applicator guns.

A. Hi David, thank you for your question. The recommended applicator is the Loctite 96001 viewable here.

Reviews

Be the first to submit a review

Trustpilot