LOCTITE EA 9466 A&B (2:1) Dual Cartridge

LOCTITE Brand: LOCTITE

LOCTITE 9466 is a tough, multi-purpose, industrial grade epoxy adhesive with extended workable life. Once mixed, the two-component epoxy cures at room temperature to form a tough, off-white bond which provides high peel resistance and high shear strength. The fully cured epoxy is resistant to a wide range of chemicals and solvents, and acts as an excellent electrical insulator.

LOCTITE 9466 provides excellent bond strengths to a wide variety of substrates like metals, ceramic and most plastics. Typical applications include general purpose industrial applications requiring extended work life for adjusting parts during assembly.

  • Medium viscosity
  • Low density - SG = 1.0
  • High strength
  • Working time: 60 min.
  • Fixture time: 180 min.
  • Viscosity in Pa-s: 35
  • Tensile strength: 32 N/mm²
  • Peel strength: 8 N/mm
  • Service temperature range: -55 to +120°C
  • Colour mix: off-white
  • Supplied in a twin 50ml or 400ml syringe with mixing nozzle
  • LOCTITE type 9466
Description Image Product Buy Pricing (Ex VAT) Volume Type Colour Dispensing Method Fixture time Mix ratio, by volume Peel strength, Steel (grit blasted) Viscosity, Brookfield - RVT, @ 25.0 °C Spindle 5, speed 50 rpm Viscosity, Brookfield - RVT, @ 25.0 °C Spindle 6, speed 20 rpm Work life
LOCTITE 2057216 EA 9466 A&B (2:1) Dual Cartridge 50ml
LOCTITE 2057216 EA 9466 A&B (2:1) Dual Cartridge 50ml
Standard range
Order code: 87-0399
MPN: 2057216

Despatched same day - 65 in stockAdditional quantity lead time 8 days
1+ £26.58
10+ £23.94
50+ £22.13
Price per unit Ex VAT
50ml Structural adhesive White Cartridge 180.0 min 2 : 1 8.0 N/mm 25000.0 mPa·s (cP) - 60000.0 mPa·s (cP) 15000.0 mPa·s (cP) - 50000.0 mPa·s (cP) 60.0 min
LOCTITE 2057343 EA 9466 A&B (2:1) Dual Cartridge 400ml
LOCTITE 2057343 EA 9466 A&B (2:1) Dual Cartridge 400ml
Extended range
Order code: 87-7263
MPN: 2057343

Available to back orderBack-order availability date - 01/12/2026
1+ £90.70
10+ £83.74
50+ £77.56
Price per unit Ex VAT
400ml Structural adhesive White Cartridge 180.0 min 2 : 1 8.0 N/mm 25000.0 mPa·s (cP) - 60000.0 mPa·s (cP) 15000.0 mPa·s (cP) - 50000.0 mPa·s (cP) 60.0 min

Trustpilot