LOCTITE 1967549 603 High Strength Low Viscosity Oil Tolerant Retainer 10ml

MPN
1967549
Brand
LOCTITE
EAN-13
4058093009376
Order Code
87-0389
Country of Origin
Ireland
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    10ml 50ml 250ml
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional quantity lead time 8 days

LOCTITE 603 is a high-strength retaining compound designed for the bonding of cylindrical fitting parts, especially for sintered bearings and also where consistently clean surfaces cannot be assured. LOCTITE 603 cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration.


  • High-strength retaining compound
  • Especially suitable for sintered bearings
  • High oil tolerance
  • Service temperature range: -55 to +150°C
  • Tensile shear strength in N/mm² > 22.5
  • Approvals: P1 NSF, WRAS
  • Supplied in a 10ml bottle
  • LOCTITE type 603
Type Retainer
Strength High
Dispensing Method Bottle
Volume 10ml
Agency approvals / certificates / specifications NSF, WRAS
Colour Green
Fixture time 10.0 min
Gap fill 0.15mm
Key characteristics Oil tolerant, Viscosity: low viscosity
Operating Temperature -55.0 °C - 150.0 °C ( -65.0 °F - 300.0 °F )
Recommended for use with Metal: steel
Shear strength, Steel 26.0 N/mm² ( 3770.0 psi )
Viscosity 125.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot