LOCTITE 1960972 2700 Health & Safety Friendly High Strength Threadlocker 5ml

MPN
1960972
Brand
LOCTITE
EAN-13
5010266010502
Order Code
87-7441
Country of Origin
Ireland
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    5ml 50ml 250ml
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 8 days

LOCTITE 2700 is a high-strength threadlocker formulated for maximum efficacy in the securing and sealing of bolts, nuts and studs to prevent loosening due to vibration. It serves to permanently lock assemblies which must not come loose. It works on all metals, including passive substrates. Slight contamination is tolerated. LOCTITE 2700's key differentiator is the 'White' Material Safety Data Sheet. It carries no hazard symbols, risk or safety phrases and does not contain any declarable carcinogens, mutagens or reproductive toxins.
  • No hazard symbols, no risk phrases and no safety phrases 'White' Material Safety Data Sheet Prevents loosening on vibrating assemblies Works on all metals, including passive substrates Can be disassembled by heating to 300°C Colour: Green Max. thread size: Up to M20 Service temperature range: -55 to +150°C Breakaway torque: 20Nm Fixture time steel: 5 minutes Fixture time brass: 4 minutes Fixture time stainless steel: 5 minutes Approvals: P1 NSF Reg. No.: 123006 WRAS Approval (BS 6920): 1104508 Supplied in a 5ml bottle LOCTITE type 2700
Type Threadlocker
Strength High
Dispensing Method Bottle
Volume 5ml
Colour Green

Reviews

Be the first to submit a review

Trustpilot