LOCTITE 195770 242 Threadlocker-Medium Strength Med Viscosity Gen Purpose 10ml

MPN
195770
Brand
LOCTITE
EAN-13
5010266001142
Order Code
09-7581
Country of Origin
Ireland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.93
10+ £12.24
50+ £12.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

LOCTITE 242 is a medium strength methacrylate-based threadlocking adhesive with medium viscosity and offering general purpose qualities. It provides quick fixture times on steel, brass and stainless steel of 5, 15 and 20 minutes respectively.

LOCTITE 242 is thixotropic to prevent migration after application and is intended for fasteners which require normal disassembly with standard hand tools.


  • Medium strength
  • Medium viscosity
  • Quick fixture time
  • Thixotropic to reduce adhesive migration
  • Supplied in 10ml dispenser
  • Manufacturer's part 195770
Type Screw locking varnish
Strength Medium
Dispensing Method Bottle
Volume 10ml
GHS statements/labelling Irritant (GHS07)
Hazard warning Attention

Reviews

Be the first to submit a review

Trustpilot