LOCTITE 195667 601 High Strength Low Viscosity Retaining Compound 50ml

MPN
195667
Brand
LOCTITE
EAN-13
5010266601519
Order Code
09-7580
Country of Origin
Ireland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £42.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

LOCTITE 601 is a green, anaerobic, low viscosity, medium cure speed, dimethacrylate ester-based retaining compound suitable for a maximum diametrical clearance of 0.1mm. It is a high strength product for applications that require a permanent bond.


  • Fixture time on steel 25 minutes
  • Service temperature range -55ºC to +150ºC
  • Fluorescence allows product presence to be monitored
  • Single part product, requires no mixing
  • High strength for permanent bonds
  • Low viscosity
  • Supplied in 50ml container
  • Manufacturer's part 195667
Type Bonding agent
Strength High
Dispensing Method Bottle
Volume 50ml
GHS statements/labelling Irritant (GHS07)
Hazard warning Attention

Reviews

Be the first to submit a review

Trustpilot