LOCTITE 1947403 2400 Health & Safety Friendly Medium Strength Threadlocker 250ml

MPN
1947403
Brand
LOCTITE
EAN-13
5010266009933
Order Code
87-7009
Country of Origin
Ireland
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    5ml 50ml 250ml
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £217.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

LOCTITE 2400 is a medium threadlocker formulated to secure and seal bolts, nuts and studs to prevent loosening due to vibration. It works on all metals and passive substrates. Slight contamination by industrial oils, corrosion prevention oils and cutting fluids is tolerated.

LOCTITE 2400's key differentiator is the 'White' Material Safety Data Sheet. It carries no hazard symbols, risk or safety phrases and does not contain any declarable carcinogens, mutagens or reproductive toxins.


  • No hazard symbols, no risk phrases and no safety phrases
  • 'White' Material Safety Data Sheet
  • Prevents loosening on vibrating assemblies, e.g., pumps, gearboxes and presses
  • Permits regular disassembly
  • Colour : Blue
  • Max. thread size: up to M36
  • Service temperature range: -55 to +150°C
  • Breakaway torque: 20 Nm
  • Fixture time steel: 10 minutes
  • Fixture time brass: 8 minutes
  • Fixture time stainless steel: 10 minutes
  • WRAS Approval (BS 6920): 1104507
  • Supplied in a 50ml bottle
  • LOCTITE type 2400
Type Threadlocker
Strength Medium
Dispensing Method Bottle
Volume 250ml
Colour Blue

Reviews

Be the first to submit a review

Trustpilot