LOCTITE 2400 Threadlocker Medium Strength

LOCTITE Brand: LOCTITE

LOCTITE 2400 is a medium threadlocker formulated to secure and seal bolts, nuts and studs to prevent loosening due to vibration. It works on all metals and passive substrates. Slight contamination by industrial oils, corrosion prevention oils and cutting fluids is tolerated.

LOCTITE 2400's key differentiator is the 'White' Material Safety Data Sheet. It carries no hazard symbols, risk or safety phrases and does not contain any declarable carcinogens, mutagens or reproductive toxins.

  • No hazard symbols, no risk phrases and no safety phrases
  • 'White' Material Safety Data Sheet
  • Prevents loosening on vibrating assemblies, e.g., pumps, gearboxes and presses
  • Permits regular disassembly
  • Colour : Blue
  • Max. thread size: up to M36
  • Service temperature range: -55 to +150°C
  • Breakaway torque: 20 Nm
  • Fixture time steel: 10 minutes
  • Fixture time brass: 8 minutes
  • Fixture time stainless steel: 10 minutes
  • WRAS Approval (BS 6920): 1104507
  • Supplied in bottle of 5ml, 50ml or 250ml
  • LOCTITE type 2400
Description Image Product Buy Pricing (Ex VAT) Volume Maximum Temperature Min. temperature Type Strength Dispensing Method Colour
LOCTITE 1960969 2400 Health & Safety Friendly Medium Strength Threadlocker 5ml
LOCTITE 1960969 2400 Health & Safety Friendly Medium Strength Threadlocker 5ml
Standard range
Order code: 87-7440
MPN: 1960969

Despatched same day - 26 in stockAdditional quantity lead time 8 days
1+ £5.18
Price per unit Ex VAT
5ml Threadlocker Medium Bottle Blue
LOCTITE 1947402 2400 Health & Safety Friendly Medium Strength Threadlocker 50ml
LOCTITE 1947402 2400 Health & Safety Friendly Medium Strength Threadlocker 50ml
Standard range
Order code: 63-1082
MPN: 1947402

Despatched same day - 14 in stockAdditional quantity lead time 8 days
1+ £47.80
Price per unit Ex VAT
50ml 150°C -55°C Threadlocker Medium Bottle Blue
LOCTITE 1947403 2400 Health & Safety Friendly Medium Strength Threadlocker 250ml
LOCTITE 1947403 2400 Health & Safety Friendly Medium Strength Threadlocker 250ml
Extended range
Order code: 87-7009
MPN: 1947403

Available to back orderBack-order availability date - 27/10/2026
1+ £217.92
Price per unit Ex VAT
250ml Threadlocker Medium Bottle Blue

Trustpilot