LOCTITE 1919333 408 Low Viscosity Low Bloom Low Odour Instant Adhesive 20g

MPN
1919333
Brand
LOCTITE
EAN-13
5010266008547
Order Code
63-1077
Country of Origin
Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £31.78 £24.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/10/2026

LOCTITE 408 has low odour and low blooming properties and is particularly suitable for applications where vapour control is difficult. It provides rapid bonding of a wide range of materials, including metals, plastics and elastomers. LOCTITE 408 is particularly suited for bonding porous or absorbent materials such as wood, paper, leather and fabric.


  • Fixture time: 5 to 10s
  • Colourless, transparent
  • Suitable for plastics, rubbers and metals
  • Suitable for polyolefines in combination with LOCTITE Primers 770 or 7239
  • Well suited for porous and/or acidic surfaces
  • Viscosity 5mPa.s
  • Service temperature range: -40 to +80°C
  • Supplied in a 20g pack
  • LOCTITE type 408
Type Instant
Colour Clear
Dispensing Method Bottle
Volume 20g
Chemical basis / base Alkoxyethyl
Fixture time 5.0 s - 10.0 s
Gap fill 0.15mm
Suitable for plastic , rubbers and metals
Viscosity 5mPa.s

Reviews

Be the first to submit a review

Trustpilot