LOCTITE 1714937 248 Medium Strength Stick 19g

MPN
1714937
Brand
LOCTITE
EAN-13
5010266007045
Order Code
87-7017
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    9g 19g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockAdditional quantity lead time 8 days

LOCTITE 248 is a medium strength anaerobic threadlocking material which is supplied as a wax-like semi-solid, conveniently packaged in a self-feeding stick applicator. As with liquid anaerobic products, this material develops its cured properties in the absence of air when confined between close fitting metal surfaces. It achieves consistent strength and can be used on a variety of metal substrates.

LOCTITE 248 is particularly well suited for applications where a liquid product may be too fluid to stay on a part or be difficult to apply. It stores easily and allows for direct contact to a threaded part during application to ensure even coverage.


  • Convenient stick format prevents dripping
  • Prevents loosening on vibrating assemblies
  • Works on all metals, including passive substrates
  • Proven to tolerate minor contamination by industrial oils
  • Permits disassembly with hand tools
  • Colour: Blue
  • Max. thread size: M50
  • Service temperature range: -55 to +150°C
  • Breakaway torque: 17Nm
  • Fixture time steel: 5 minutes
  • Fixture time stainless steel: 20 minutes
  • Supplied in a 19g dispenser
  • LOCTITE type: 248
Type Threadlocker
Strength Medium
Dispensing Method Tube
Volume 19g
Application method Swipe
Application temperature -55.0 °C - 150.0 °C ( -65.0 °F - 300.0 °F )
Applications Threadlocking
Breakaway torque, Breakloose torque, M10 Steel Nuts/Bolts 23.0 N·m ( 200.0 in./lb. )
Colour Blue
Cure type Anaerobic cure
Fixture time 5.0 min
Key characteristics Strength: medium strength, Disassembly: removable
Physical form Semi-solid stick
Recommended for use with Metal, Metal: passive metal
Technology Acrylic

Reviews

Be the first to submit a review

Trustpilot