LOCTITE 1709314 268 High Strength Stick 19g

MPN
1709314
Brand
LOCTITE
EAN-13
5010266007113
Order Code
87-7021
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £25.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 30/10/2026

LOCTITE 268 is a high-strength threadlocker which offers maximum efficacy in the securing and sealing of bolts, nuts and studs to prevent loosening due to vibration. This product serves to permanently lock assemblies which must not come loose. It is supplied in a stick format and is effective in overhead applications.


  • High bond strength
  • Convenient stick format prevents dripping
  • Works on all metals, including stainless steel, aluminium and plated surfaces
  • Proven to be tolerant of minor contamination due to industrial oils
  • Can be disassembled by heating to 300°C
  • Supplied in stick of 19g
  • Manufacturer's part 1709314
Type Threadlocker
Strength High
Dispensing Method Stick
Volume 19g
Application temperature -65.0 °F - 300.0 °F ( -55.0 °C - 150.0 °C )
Breakaway torque, Breakloose torque 10.0 N·m ( 90.0 in./lb. )
Colour Red
Fixture time 5.0 min
Physical form Semi-solid stick
Recommended for use with Metal: steel, Metal: steel - stainless steel

Reviews

Be the first to submit a review

Trustpilot