LOCTITE 1444156 SF 7515 Surface Treatment 5L

MPN
1444156
Brand
LOCTITE
EAN-13
5010266002682
Order Code
87-7415
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/10/2026

LOCTITE® SF 7515 is an amber, water-based, liquid surface treatment that delivers temporary protection (up to 48 hours) against flash rust on materials that include aluminium, zinc, zinc alloy and cold rolled steel surfaces.

The product can also be used on blasted metal surfaces as short-term corrosion protection before coating and to improve corrosion resistance of final coated metal. Spray and wipe application.


  • No rinsing
  • 48 h protection against flash rust
  • Spray and wipe application
  • Water-based
  • Supplied in 5L container
  • Manufacturer's part 1444156
Type Rust preventer
Dispensing Method Container
Volume 5L
Lifetime Warranty No

Reviews

Be the first to submit a review

Trustpilot