LOCTITE 142747 SF 7457 Tak Pak Activator 150ml

MPN
142747
Brand
LOCTITE
EAN-13
5010266294377
Order Code
87-0403
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £22.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 8 days

LOCTITE SF 7457 142747 is used where increased cure speed of LOCTITE cyanoacrylate adhesives is required.

It can be applied to the bond before or after assembly. When used pre-applied, its presence can be detected by fluorescence.


  • Formulated to provide good on-part life
  • Especially suited for post-application on cyanoacrylate adhesives to ensure rapid curing
  • Typical applications include: securing wires or coils to PCBs, tamper-proofing adjustable components, mounting stand-offs, edge guides and board stiffeners
  • Supplied in a 150ml aerosol can
  • LOCTITE type SF 7457 / 142747
Type Activator
Dispensing Method Aerosol
Volume 150ml
Application method Pre-applied, Post applied
Colour Clear
Key characteristics Transparent

Reviews

Be the first to submit a review

Trustpilot