LOCTITE 142728 601 High Strength Low Viscosity 250ml

MPN
142728
Brand
LOCTITE
EAN-13
5010266601717
Order Code
87-7069
Country of Origin
Ireland
Qty Unit Price (Ex VAT)
1+ £237.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/06/2026

LOCTITE 601 is a green, anaerobic, low viscosity, medium cure speed, dimethacrylate ester-based retaining compound suitable for a maximum diametrical clearance of 0.1mm. It is a high strength product for applications that require a permanent bond.


  • Fixture time on steel 25 minutes
  • Service temperature range -55ºC to +150ºC
  • Fluorescence allows product presence to be monitored
  • Single part product, requires no mixing
  • High strength for permanent bonds
  • Low viscosity
  • Supplied in 250ml container
  • Manufacturer's part 142728
Type Retainer
Strength High
Dispensing Method Dispenser
Volume 250ml
Chemical basis / base Methacrylate
Colour Green
Diametrical clearance < 0.1mm
Fixture time 25.0 min
Recommended for use with Metal: steel
Viscosity, Brookfield - RVT, @ 25.0 °C Spindle 1, speed 20 rpm 100.0 mPa·s (cP) - 150.0 mPa·s (cP)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot