LOCTITE 1269219 SF 7414 Torque Marque Tamper Proof Marker 50ml

MPN
1269219
Brand
LOCTITE
EAN-13
5010266002392
Order Code
87-7043
Country of Origin
Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £22.55 £20.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 59 in stockAdditional quantity lead time 8 days

LOCTITE SF 7414 is a blue, high viscosity, solvent-based fast drying paste which can be used to visually detect any movement in the adjustment of parts.

This product has been developed for use on compression fittings, studs, nuts, parts and assemblies after they have been set to the correct torque, tension or position, thus providing an inexpensive method for warranty protection.


  • Demonstrates excellent adhesion to metals
  • For general purpose use
  • Provides clear visual indication
  • Non-corrosive, can be used outside
  • Supplied in tube of 50ml
  • Manufacturer's part 1269219
Type Tamperproof marker
Dispensing Method Tube
Volume 50ml
Colour Blue

Reviews

Be the first to submit a review

Accessories


Trustpilot