LOCTITE 1266117 276 High Strength Fast Fixture Threadlocker 50ml

MPN
1266117
Brand
LOCTITE
EAN-13
5010266000039
Order Code
63-1113
Country of Origin
Ireland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/10/2026

LOCTITE 276 has been designed for the permanent locking and sealing of threaded fasteners. It cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage due to shock and vibration. LOCTITE 276 is particularly suited for fast cure, thereby reducing the need for activators, and is ideal for use on less active substrates such as coated or plated surfaces.


  • Maximum thread size: Up to M20
  • Strength: High Breakaway torque M10 bolts: 60Nm
  • Fixture time steel: 3 minutes
  • Fixture time brass: 3 minutes
  • Fixture time stainless steel: 5 minutes
  • Service temperature range: -55 to +150°C
  • Supplied in a 50ml pack
  • LOCTITE type 276
Type Threadlocker
Strength High
Dispensing Method Bottle
Volume 50ml
Chemical basis / base Methacrylate
Colour Green
Fixture time 3.0 min - 5.0 min
Maximum Temperature 150°C
Min. temperature -55°C
Recommended for use with Metal: steel, Metal: steel - stainless steel, Metal: brass
Viscosity, Brookfield - RVT, @ 25.0 °C Spindle 2, speed 20 rpm 380.0 mPa·s (cP) - 620.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot