LOCTITE 1170171 AA 3525 UV Adhesive 25ml

MPN
1170171
Brand
LOCTITE
EAN-13
4058093034408
Order Code
87-7227
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £63.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 8 days

LOCTITE AA 3525 is a clear, light-cured, acrylic-based adhesive that is toughened for high strength bonding. Although well suited to plastics and metals, it can also bond glass and ceramics. It offers low yellowing in a sunlit environment.


  • Ideal for electric motor balancing applications
  • Tack-free time 10 seconds
  • Fixturing time 5 seconds
  • Depth of cure >13mm
  • Service temperature up to 140°C
  • Supplied in 25ml container
  • Manufacturer's part 1170171
Type Light cure adhesive
Colour Clear
Dispensing Method Tube
Volume 25ml
FEA (finite element analysis) Viscoelastic, Finite strain
Key characteristics Wavelength for cure: UV / VIS
Specific gravity, @ 25.0 °C 1.08
Technology Acrylic
Viscosity, Brookfield, @ 25.0 °C Spindle 6, speed 20 rpm 9500.0 mPa·s (cP) - 21000.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot