LOCTITE 1117477 278 High Strength Oil Tolerant 50ml

MPN
1117477
Brand
LOCTITE
EAN-13
5010266428437
Order Code
87-7037
Country of Origin
Ireland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £41.55 £39.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 8 days

LOCTITE 278 is a green, high strength, medium viscosity, methacrylate-based thread-locking adhesive which has a fixture time on steel and brass of 20 minutes and stainless steel of 60 minutes.


  • Can tolerate slight contaminations of industrial oils
  • High temperature resistance
  • Medium viscosity
  • Breakaway torque on M10 bolts of 42Nm
  • Prevents unwanted movement, loosening, leaks and corrosion
  • Resists vibration
  • High strength
  • Supplied in dispenser of 50ml
  • Manufacturer's part 1117477
Type Threadlocker
Strength High
Dispensing Method Dispenser
Volume 50ml
Applications Threadlocking
Chemical basis / base Methacrylate
Colour Green
Fixture time 20.0 min - 60.0 min
Recommended for use with Metal: steel, Metal: steel - stainless steel, Metal: brass
Viscosity, Brookfield - RVT, @ 25.0 °C Spindle 6, speed 100 rpm 2400.0 mPa·s (cP) - 3600.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot